Part Details for QTLP610CBTR by Fairchild Semiconductor Corporation
Overview of QTLP610CBTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for QTLP610CBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QTLP610CBTR-ND
|
DigiKey | LED BLUE CLEAR 2SMD R/A Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18768 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | Visible LED, Water Clear ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18768 |
|
$0.4061 / $0.4778 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 176 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for QTLP610CBTR
QTLP610CBTR CAD Models
QTLP610CBTR Part Data Attributes
|
QTLP610CBTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP610CBTR
Fairchild Semiconductor Corporation
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.2 mm | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |