Part Details for QTM252J-11.2896MBE-T by QST Corporation
Overview of QTM252J-11.2896MBE-T by QST Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM252J-11.2896MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M252J-11.2896MBE
|
TME | Generator: CMOS, 11.2896MHz, SMD, 3.3VDC, ±50ppm, -40÷85°C Min Qty: 1000 | 0 |
|
$1.0400 | RFQ |