Part Details for QTM750-40.000MBE-T by QST Corporation
Overview of QTM750-40.000MBE-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM750-40.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4981-QTM750-40.000MBE-TCT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ CMOS SMD Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1456 / $3.1800 | Buy Now |
DISTI #
M750-40.000MBE
|
TME | Generator: CMOS, 40MHz, SMD, 3.3VDC, ±50ppm, -40÷85°C, 7x5x1.3mm Min Qty: 1000 | 0 |
|
$0.7900 | RFQ |