Part Details for QTS-048-01-F-D-DP-A by Samtec Inc
Overview of QTS-048-01-F-D-DP-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-048-01-F-D-DP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6342
|
Newark | Tray |Samtec QTS-048-01-F-D-DP-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $14.9100 | Buy Now |
DISTI #
QTS-048-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 96 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-048-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.2200 / $12.7600 | Buy Now |
DISTI #
200-QTS04801FDDPA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.6900 / $12.7600 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.0100 / $12.7600 | Buy Now |
DISTI #
QTS-048-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 96 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-048-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.2200 / $12.7600 | Buy Now |
DISTI #
000000000001673482
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$7.3800 / $12.7600 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.0100 / $12.7600 | Buy Now |
DISTI #
5cd912c6cd7c1c4c3869fe65
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Tray | 0 |
|
$4.0100 / $12.7600 | Buy Now |
Part Details for QTS-048-01-F-D-DP-A
QTS-048-01-F-D-DP-A CAD Models
QTS-048-01-F-D-DP-A Part Data Attributes:
|
QTS-048-01-F-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-048-01-F-D-DP-A
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |