Part Details for QTS-075-02-L-D-LC-K by Samtec Inc
Overview of QTS-075-02-L-D-LC-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-075-02-L-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6579
|
Newark | Bulk |Samtec QTS-075-02-L-D-LC-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4400 / $18.5700 | Buy Now |
DISTI #
QTS-075-02-L-D-LC-K-ND
|
DigiKey | CONN HDR 150POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1900 | Buy Now |
DISTI #
QTS-075-02-L-D-LC-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 150 POS 0.635mm Solder ST SMD - Bulk (Alt: QTS-075-02-L-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2300 / $14.9800 | Buy Now |
DISTI #
200-QTS07502LDLCK
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.0700 / $14.9800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.0700 / $14.9800 | Buy Now |
DISTI #
QTS-075-02-L-D-LC-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 150 POS 0.635mm Solder ST SMD - Bulk (Alt: QTS-075-02-L-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2300 / $14.9800 | Buy Now |
DISTI #
000000000002228030
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$9.2000 / $14.9800 | Buy Now |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.0700 / $14.9800 | Buy Now |
DISTI #
5cd91207cd7c1c4c38691fa8
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$5.0700 / $14.9800 | Buy Now |
Part Details for QTS-075-02-L-D-LC-K
QTS-075-02-L-D-LC-K CAD Models
QTS-075-02-L-D-LC-K Part Data Attributes:
|
QTS-075-02-L-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-075-02-L-D-LC-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |