Part Details for QTS-075-02-L-D-RA-WT-LS1 by Samtec Inc
Overview of QTS-075-02-L-D-RA-WT-LS1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-075-02-L-D-RA-WT-LS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-075-02-L-D-RA-WT-LS1-ND
|
DigiKey | CONN HDR 150POS R/A SMD GOLD Min Qty: 12 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.7333 | Buy Now |
DISTI #
QTS-075-02-L-D-RA-
|
Avnet Americas | Conn High Speed Terminal Strip HDR 150 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD Tray - Trays (Alt: QTS-075-02-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.3800 / $25.3800 | Buy Now |
DISTI #
200-TS07502LDRAWTLS1
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$12.1900 / $25.3800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle | 0 |
|
$8.7400 / $25.3800 | Buy Now |
DISTI #
QTS-075-02-L-D-RA-
|
Avnet Americas | Conn High Speed Terminal Strip HDR 150 POS 2.03mm/0.635mm Solder RA Thru-Hole/SMD Tray - Trays (Alt: QTS-075-02-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.3800 / $25.3800 | Buy Now |
DISTI #
000000000003082580
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$15.6500 / $25.3800 | Buy Now |
|
Master Electronics | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle | 0 |
|
$8.7400 / $25.3800 | Buy Now |
DISTI #
5cd91290cd7c1c4c3869bfc4
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tray | 0 |
|
$8.7400 / $25.3800 | Buy Now |