Part Details for QTS-075-02-L-D-RA-WT-LS2 by Samtec Inc
Overview of QTS-075-02-L-D-RA-WT-LS2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-075-02-L-D-RA-WT-LS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6581
|
Newark | Tray Rohs Compliant: Yes |Samtec QTS-075-02-L-D-RA-WT-LS2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7200 / $24.6300 | Buy Now |
DISTI #
QTS-075-02-L-D-RA-WT-LS2-ND
|
DigiKey | CONN HDR 150POS R/A SMD GOLD Min Qty: 12 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.7333 | Buy Now |
DISTI #
QTS-075-02-L-D-RA-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 150 POS Solder RA Thru-Hole/SMD - Trays (Alt: QTS-075-02-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.3800 / $25.3800 | Buy Now |
DISTI #
200-TS07502LDRAWTLS2
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$12.1900 / $25.3800 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$8.7400 / $25.3800 | Buy Now |
DISTI #
QTS-075-02-L-D-RA-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 150 POS Solder RA Thru-Hole/SMD - Trays (Alt: QTS-075-02-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$17.3800 / $25.3800 | Buy Now |
DISTI #
000000000002534120
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$15.6500 / $25.3800 | Buy Now |
|
Master Electronics | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$8.7400 / $25.3800 | Buy Now |
Part Details for QTS-075-02-L-D-RA-WT-LS2
QTS-075-02-L-D-RA-WT-LS2 CAD Models
QTS-075-02-L-D-RA-WT-LS2 Part Data Attributes:
|
QTS-075-02-L-D-RA-WT-LS2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-075-02-L-D-RA-WT-LS2
Samtec Inc
Board Connector, 150 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |