Part Details for QTS-100-03-F-D-A-K-TR by Samtec Inc
Overview of QTS-100-03-F-D-A-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-100-03-F-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-100-03-F-D-A-K-TR
|
Avnet Americas | Conn Stacking HDR 200 POS 11mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-100-03-F-D-A-K-TR) Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$12.6900 / $17.3300 | Buy Now | |
DISTI #
QTS-100-03-F-D-A-K-TR
|
Avnet Americas | Conn Stacking HDR 200 POS 11mm Stack Height 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-100-03-F-D-A-K-TR) Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$12.6900 / $17.3300 | Buy Now |
Part Details for QTS-100-03-F-D-A-K-TR
QTS-100-03-F-D-A-K-TR CAD Models
QTS-100-03-F-D-A-K-TR Part Data Attributes:
|
QTS-100-03-F-D-A-K-TR
Samtec Inc
Buy Now
|
Compare Parts:
QTS-100-03-F-D-A-K-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |