Part Details for QTS-100-03-F-D-K by Samtec Inc
Overview of QTS-100-03-F-D-K by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-100-03-F-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-100-03-F-D-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 200 POS 0.635mm Solder ST SMD - Bulk (Alt: QTS-100-03-F-D-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QTS-100-03-F-D-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 200 POS 0.635mm Solder ST SMD - Bulk (Alt: QTS-100-03-F-D-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QTS-100-03-F-D-K
QTS-100-03-F-D-K CAD Models
QTS-100-03-F-D-K Part Data Attributes:
|
QTS-100-03-F-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-100-03-F-D-K
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |