Part Details for QUINT-BAT/24DC/12AH by Phoenix Contact
Overview of QUINT-BAT/24DC/12AH by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QUINT-BAT/24DC/12AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Energy storage device - lead AGM - VRLA technology - 24 V DC - 12 Ah. Connection via pin cable lug - 14 mm. RoHS: Compliant |
7 In Stock 92 Factory Stock |
|
$613.7500 / $670.5200 | Buy Now |
DISTI #
2866365
|
TTI | UPS - Uninterruptible Power Supplies QUINT-BAT/24DC/12AH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$514.0800 / $593.3200 | Buy Now |
|
Master Electronics | Energy storage device - lead AGM - VRLA technology - 24 V DC - 12 Ah. Connection via pin cable lug - 14 mm. RoHS: Compliant |
7 In Stock 92 Factory Stock |
|
$613.7500 / $670.5200 | Buy Now |
Part Details for QUINT-BAT/24DC/12AH
QUINT-BAT/24DC/12AH CAD Models
QUINT-BAT/24DC/12AH Part Data Attributes
|
QUINT-BAT/24DC/12AH
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
QUINT-BAT/24DC/12AH
Phoenix Contact
Secondary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | EAC | |
Battery Chemistry | LEAD ABSORBENT GLASS MAT | |
Battery Type | SECONDARY | |
Capacity | 12 Ah | |
Height | 156 mm | |
Length | 110 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Terminal Type | LEAD | |
Voltage | 24 V | |
Weight | 9000 g | |
Width | 231 mm |