Part Details for QUINT4-PS/1AC/24DC/1.3/SC by Phoenix Contact
Overview of QUINT4-PS/1AC/24DC/1.3/SC by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT4-PS/1AC/24DC/1.3/SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched power supply unit - QUINT POWER - Screw connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 1.3 A RoHS: Compliant |
28 In Stock |
|
$64.2900 / $80.0400 | Buy Now |
DISTI #
2904597
|
TTI | DIN Rail Power Supplies QUINT4-PS/1AC/24DC/ 1.3/SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$64.9800 / $80.1200 | Buy Now |
|
Master Electronics | Primary-switched power supply unit - QUINT POWER - Screw connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 1.3 A RoHS: Compliant |
28 In Stock |
|
$64.2900 / $80.0400 | Buy Now |