Part Details for QUINT4-PS/1AC/48DC/5 by Phoenix Contact
Overview of QUINT4-PS/1AC/48DC/5 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUINT4-PS/1AC/48DC/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched QUINT POWER power supply for DIN rail mounting with free choice of output characteristic curve and SFB (Selective Fuse Breaking) technology - input: 1-phase - output: 48 V DC / 5 A RoHS: Compliant |
30 On Order |
|
$348.5500 / $380.7300 | Buy Now |
DISTI #
2904610
|
TTI | DIN Rail Power Supplies QUINT4-PS/1AC48DC/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$421.3100 / $438.3300 | Buy Now |
|
Master Electronics | Primary-switched QUINT POWER power supply for DIN rail mounting with free choice of output characteristic curve and SFB (Selective Fuse Breaking) technology - input: 1-phase - output: 48 V DC / 5 A RoHS: Compliant |
30 On Order |
|
$348.5500 / $380.7300 | Buy Now |