Part Details for QUS240CO by Quantum Storage Systems
Overview of QUS240CO by Quantum Storage Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QUS240CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC6006
|
Newark | Conductive Ultra Stack & Hang Bin, Black, Bin Colour:Black, External Height:7", External Width:8.25", External Depth:14.75", Carrying Capacity:60Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage QUS240CO Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 709 |
|
$87.5700 | Buy Now |
DISTI #
3539-QUS240CO-ND
|
DigiKey | QUANTUM CONDUCTIVE ULTRA STACK B Min Qty: 12 Container: Box MARKETPLACE PRODUCT |
96 In Stock |
|
$35.2900 | Buy Now |