Part Details for QVE00120 by Fairchild Semiconductor Corporation
Overview of QVE00120 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for QVE00120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-QVE00120-ND
|
DigiKey | LOGIC OUTPUT SLOTTED SWITCH Min Qty: 370 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3263 In Stock |
|
$0.8100 | Buy Now |
|
Rochester Electronics | QVE00120 - Logic Output Slotted Switch, 1-Channel, 5mm Slot Width RoHS: Compliant Status: Obsolete Min Qty: 1 | 3263 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for QVE00120
QVE00120 CAD Models
QVE00120 Part Data Attributes
|
QVE00120
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QVE00120
Fairchild Semiconductor Corporation
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Hysteresis Ratio-Nom | 1.2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 5 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |