Part Details for QX14T50B12.28800B50TT by QANTEK Technology Corporation
Overview of QX14T50B12.28800B50TT by QANTEK Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for QX14T50B12.28800B50TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2675
|
Newark | Osc, 12Mhz, 20.8Mm X 13.2Mm, Hcmos, Frequency Nom:12.288Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Through Hole, 20.8Mm X 13.2Mm, Supply Voltage Nom:5V, Product Range:Qx14 Series, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Qantek Technology Corporation QX14T50B12.28800B50TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.0300 / $3.7300 | Buy Now |
DISTI #
70418020
|
RS | XO THT 12.288MHz HCMOS Tristate DIL-14 | Qantek QX14T50B12.28800B50TT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 / $2.2500 | RFQ |
Part Details for QX14T50B12.28800B50TT
QX14T50B12.28800B50TT CAD Models
QX14T50B12.28800B50TT Part Data Attributes:
|
QX14T50B12.28800B50TT
QANTEK Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
QX14T50B12.28800B50TT
QANTEK Technology Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QANTEK TECHNOLOGY CORP | |
Package Description | DIP4/14,.6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Package Equivalence Code | DIP4/14,.6 | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for QX14T50B12.28800B50TT
This table gives cross-reference parts and alternative options found for QX14T50B12.28800B50TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QX14T50B12.28800B50TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4184-09 | HCMOS Output Clock Oscillator, 12MHz Nom | MMD | QX14T50B12.28800B50TT vs 4184-09 |
QCC570-12.00MHZ | HCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Q-TECH Corporation | QX14T50B12.28800B50TT vs QCC570-12.00MHZ |