Part Details for QXC2E394KTPT by Nichicon Corporation
Overview of QXC2E394KTPT by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXC2E394KTPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 875 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 700 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for QXC2E394KTPT
QXC2E394KTPT CAD Models
QXC2E394KTPT Part Data Attributes
|
QXC2E394KTPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXC2E394KTPT
Nichicon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 0.39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |