Part Details for QXIM12P-2 by ITT Interconnect Solutions
Overview of QXIM12P-2 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXIM12P-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEA QXIM12P-2
|
Avnet Americas | 5280604500 - Bulk (Alt: VEA QXIM12P-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QXIM12P-2
|
Avnet Americas | 5280604500 - Bulk (Alt: QXIM12P-2) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-QXIM12P2
|
Mouser Electronics | Standard Circular Connector 5280604500 RoHS: Compliant | 0 |
|
$26.3800 / $34.0900 | Order Now |
DISTI #
ITTQXIM12P-2
|
Heilind Electronics | QXIM12P-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Male Contact - Size #M12 - 22AWG - 10A - Straight - Crimp Termination - Cable Mount. RoHS: Compliant |
74 In Stock 84 On Order |
|
$26.4600 / $50.6100 | Buy Now |
DISTI #
VEA QXIM12P-2
|
Avnet Americas | 5280604500 - Bulk (Alt: VEA QXIM12P-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QXIM12P-2
|
Avnet Americas | 5280604500 - Bulk (Alt: QXIM12P-2) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
VEA QXIM12P-2
|
Avnet Americas | 5280604500 - Bulk (Alt: VEA QXIM12P-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QXIM12P-2
|
Avnet Americas | 5280604500 - Bulk (Alt: QXIM12P-2) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTQXIM12P-2
|
Interstate Connecting Components | QXIM12P-2 | 0 |
|
Buy Now |