Part Details for QXJ2E105KTPT by Nichicon Corporation
Overview of QXJ2E105KTPT by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXJ2E105KTPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film 1uF 250V PET 10% (20.5 X 8.6 X 14.8mm) Radial 17.5mm 105°C |
1188 In Stock |
|
$0.9900 / $6.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3600 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1 uF, THROUGH HOLE MOUNT | 2880 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 1 uF, THROUGH HOLE MOUNT | 121 |
|
$1.3580 / $2.7160 | Buy Now |
Part Details for QXJ2E105KTPT
QXJ2E105KTPT CAD Models
QXJ2E105KTPT Part Data Attributes
|
QXJ2E105KTPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXJ2E105KTPT
Nichicon Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for QXJ2E105KTPT
This table gives cross-reference parts and alternative options found for QXJ2E105KTPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXJ2E105KTPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2E105K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | QXJ2E105KTPT vs MDDSA2E105K |
MEF-105K0250DT1206 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E105KTPT vs MEF-105K0250DT1206 |
MEF-105K0250DB2204 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E105KTPT vs MEF-105K0250DB2204 |
MEF-105K0250DT2209 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E105KTPT vs MEF-105K0250DT2209 |
MMC105J250RIK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXJ2E105KTPT vs MMC105J250RIK |
DFWA2E105K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | QXJ2E105KTPT vs DFWA2E105K |
MEF-105K0250DB2206 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E105KTPT vs MEF-105K0250DB2206 |
MEF-105K0250DT2204 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E105KTPT vs MEF-105K0250DT2204 |
MEF-105K0250DB1202 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E105KTPT vs MEF-105K0250DB1202 |
MEF-105K0250DB2209 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E105KTPT vs MEF-105K0250DB2209 |