Part Details for QXJ2E334KTPT by Nichicon Corporation
Overview of QXJ2E334KTPT by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXJ2E334KTPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1765 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1412 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 32 |
|
RFQ |
Part Details for QXJ2E334KTPT
QXJ2E334KTPT CAD Models
QXJ2E334KTPT Part Data Attributes
|
QXJ2E334KTPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXJ2E334KTPT
Nichicon Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for QXJ2E334KTPT
This table gives cross-reference parts and alternative options found for QXJ2E334KTPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXJ2E334KTPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD2E334KT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | QXJ2E334KTPT vs MDD2E334KT2I4 |
MMX334K250BCK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXJ2E334KTPT vs MMX334K250BCK |
MEF-334K0250DB1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E334KTPT vs MEF-334K0250DB1158 |
MMC334K250AFK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXJ2E334KTPT vs MMC334K250AFK |
MMC334K250BDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXJ2E334KTPT vs MMC334K250BDK |
MEF-334K0250DT1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E334KTPT vs MEF-334K0250DT1158 |
MEF-334K0250DB1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E334KTPT vs MEF-334K0250DB1154 |
250MMW334KEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | QXJ2E334KTPT vs 250MMW334KEF |
MMX334K250ACK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXJ2E334KTPT vs MMX334K250ACK |
MEF-334K0250DB2153 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2E334KTPT vs MEF-334K0250DB2153 |