Part Details for QXJ2J103KTPT by Nichicon Corporation
Overview of QXJ2J103KTPT by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXJ2J103KTPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for QXJ2J103KTPT
QXJ2J103KTPT CAD Models
QXJ2J103KTPT Part Data Attributes
|
QXJ2J103KTPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXJ2J103KTPT
Nichicon Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for QXJ2J103KTPT
This table gives cross-reference parts and alternative options found for QXJ2J103KTPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXJ2J103KTPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2J103K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | QXJ2J103KTPT vs MDDSA2J103K |
MEB-103K0630DB1101 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2J103KTPT vs MEB-103K0630DB1101 |
6TM2JRB103KCS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | QXJ2J103KTPT vs 6TM2JRB103KCS |
MDD2J103KT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | QXJ2J103KTPT vs MDD2J103KT2I4 |
MMX103K630BCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXJ2J103KTPT vs MMX103K630BCK |
630MMG103KE7 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | QXJ2J103KTPT vs 630MMG103KE7 |
MEB-103K0630DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | QXJ2J103KTPT vs MEB-103K0630DT1106 |
MMC103K630ACK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXJ2J103KTPT vs MMC103K630ACK |
ECQE6103KFD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | QXJ2J103KTPT vs ECQE6103KFD |
MMX103K630AD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | QXJ2J103KTPT vs MMX103K630AD |