Part Details for QXK2E154KTP by Nichicon Corporation
Overview of QXK2E154KTP by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for QXK2E154KTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6583
|
Newark | Film/ Bulk |Nichicon QXK2E154KTP Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.5260 | Buy Now |
DISTI #
493-3516-ND
|
DigiKey | CAP FILM 0.15UF 10% 250VDC RAD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
209 In Stock |
|
$0.3632 / $1.0200 | Buy Now |
DISTI #
647-QXK2E154KTP
|
Mouser Electronics | Film Capacitors 250volts 0.15uF RoHS: Compliant | 799 |
|
$0.3630 / $1.0100 | Buy Now |
DISTI #
70410105
|
RS | 150nF +/-10% 125 V ac, 250 V dc, XK Radial Polyester Film Capacitor | Nichicon QXK2E154KTP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |
Part Details for QXK2E154KTP
QXK2E154KTP CAD Models
QXK2E154KTP Part Data Attributes
|
QXK2E154KTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2E154KTP
Nichicon Corporation
Film Capacitor, Polyester, 250V, 0.15uF, 4324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.3 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |