Part Details for QXK2E154KTPTZH by Nichicon Corporation
Overview of QXK2E154KTPTZH by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QXK2E154KTPTZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6584
|
Newark | Film/ Bulk |Nichicon QXK2E154KTPTZH Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.5360 | Buy Now |
DISTI #
493-3561-ND
|
DigiKey | CAP FILM 0.15UF 10% 250VDC RAD Min Qty: 400 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5329 | Buy Now |
DISTI #
647-QXK2E154KTPTZH
|
Mouser Electronics | Film Capacitors 250volts 0.15uF RoHS: Compliant | 0 |
|
$0.5330 / $1.0200 | Order Now |
DISTI #
70410139
|
RS | 150nF +/-10% 125 V ac, 250 V dc, XK(ZH)Radial Polyester Film Capacitor | Nichicon QXK2E154KTPTZH RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4020 | RFQ |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.15 uF, THROUGH HOLE MOUNT | 290 |
|
$0.5596 / $1.1991 | Buy Now |
Part Details for QXK2E154KTPTZH
QXK2E154KTPTZH CAD Models
QXK2E154KTPTZH Part Data Attributes:
|
QXK2E154KTPTZH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2E154KTPTZH
Nichicon Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 6122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | RATED AC VOLTAGE (V): 125 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.6 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 6122 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |