Part Details for QXK2G223KTP7FG by Nichicon Corporation
Overview of QXK2G223KTP7FG by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXK2G223KTP7FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3036
|
Newark | Film/ Bulk |Nichicon QXK2G223KTP7FG Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3890 | Buy Now |
DISTI #
QXK2G223KTP7FG-ND
|
DigiKey | CAP FILM 0.022UF 10% 400VDC RAD Min Qty: 500 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4156 | Buy Now |
DISTI #
647-QXK2G223KTP7FG
|
Mouser Electronics | Film Capacitors 0.022uF 10% 400V Metallized Polyester RoHS: Compliant | 0 |
|
$0.4160 / $0.9900 | Order Now |
Part Details for QXK2G223KTP7FG
QXK2G223KTP7FG CAD Models
QXK2G223KTP7FG Part Data Attributes:
|
QXK2G223KTP7FG
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXK2G223KTP7FG
Nichicon Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 4317, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4317 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for QXK2G223KTP7FG
This table gives cross-reference parts and alternative options found for QXK2G223KTP7FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QXK2G223KTP7FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QXK2G223KTP | Film Capacitor, Polyester, 400V, 0.022uF, 4317 | Nichicon Corporation | QXK2G223KTP7FG vs QXK2G223KTP |