Part Details for QXL2B683KTPT by Nichicon Corporation
Overview of QXL2B683KTPT by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QXL2B683KTPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5330
|
Newark | Film/ Bulk |Nichicon QXL2B683KTPT Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.5010 | Buy Now |
DISTI #
493-3610-ND
|
DigiKey | CAP FILM 0.068UF 10% 125VAC RAD Min Qty: 800 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4106 | Buy Now |
DISTI #
647-QXL2B683KTPT
|
Mouser Electronics | Film Capacitors .068uF 125 Volts 10% RoHS: Compliant | 0 |
|
$0.4110 / $1.0600 | Order Now |
DISTI #
70410070
|
RS | 68nF +/-10% 125 V ac, XL Radial Polyester Film Capacitor | Nichicon QXL2B683KTPT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3400 | RFQ |
Part Details for QXL2B683KTPT
QXL2B683KTPT CAD Models
QXL2B683KTPT Part Data Attributes:
|
QXL2B683KTPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QXL2B683KTPT
Nichicon Corporation
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 4323, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |