Part Details for QYX1H222JTP1FD by Nichicon Corporation
Overview of QYX1H222JTP1FD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYX1H222JTP1FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17567-ND
|
DigiKey | CAP FILM 2200PF 5% 50VDC RADIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1541 In Stock |
|
$0.1194 / $0.4500 | Buy Now |
DISTI #
QYX1H222JTP1FD
|
Avnet Abacus | Film Capacitor, 2200 pF, 50 V, � 5%, Film/Foil PET, Radial Leaded (Alt: QYX1H222JTP1FD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
Part Details for QYX1H222JTP1FD
QYX1H222JTP1FD CAD Models
QYX1H222JTP1FD Part Data Attributes
|
QYX1H222JTP1FD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX1H222JTP1FD
Nichicon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2212, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |