Part Details for QYX2A682KTP by Nichicon Corporation
Overview of QYX2A682KTP by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QYX2A682KTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36B587
|
Newark | Film Capacitor, 0.0068Uf, 100V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:-, Capacitance:6800Pf, Capacitance Tolerance:± 10%, Typical Applications:-, Capacitor Mounting:Through Hole, Voltage(Ac):-, Esr:- Rohs Compliant: Yes |Nichicon QYX2A682KTP Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.0890 | Buy Now |
DISTI #
493-3420-ND
|
DigiKey | CAP FILM 6800PF 10% 100VDC RAD Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1645 In Stock |
|
$0.1055 / $0.4000 | Buy Now |
DISTI #
70410096
|
RS | 6.8nF +/-10% 100 V dc, YX Radial Polyester Film Capacitor | Nichicon QYX2A682KTP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.1100 | RFQ |
DISTI #
QYX2A682KTP
|
Avnet Abacus | Power Film Capacitor, Metallized PET, 6800 pF, � 10%, Through Hole (Alt: QYX2A682KTP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for QYX2A682KTP
QYX2A682KTP CAD Models
QYX2A682KTP Part Data Attributes
|
QYX2A682KTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX2A682KTP
Nichicon Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2412, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2412 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |