-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R-553.3PA-ND
|
DigiKey | DC DC CONVERTER 3.3V 16.5W Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.1702 / $30.7600 | Buy Now |
DISTI #
919-R-553.3PA
|
Mouser Electronics | Non-Isolated DC/DC Converters DC/DC REG 4.5-18Vin 1.6-5.5out RoHS: Compliant | 0 |
|
$28.5700 / $30.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$23.9800 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 4.5 to 18VDC Input - 3.3VDC@5A Output - 12 Lead Vertical Mount SIP RoHS: Compliant | 0 |
|
$24.5500 / $32.5000 | Buy Now |
DISTI #
000000000006045588
|
Sager | Non-Isolated DC/DC Converters DC/DC REG 4.5-18Vin 1.6-5.5out Min Qty: 1 | 0 |
|
$22.4600 / $25.7600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3.3W 4.5-18VDC 3.3VDC 5A SIP12 | 0 |
|
$30.3240 / $32.4467 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-553.3PA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-553.3PA
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Number of Outputs | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |