-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9540
|
Newark | Dc-Dc Converter, 3.3V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3.3W, Output Current Max:1A, Product Range:R-78Xx-1.0 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:4.75V Rohs Compliant: Yes |Recom Power R-783.3-1.0 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $9.2700 | Buy Now |
DISTI #
945-1036-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3163 In Stock |
|
$6.9811 / $8.5300 | Buy Now |
DISTI #
919-R-783.3-1.0
|
Mouser Electronics | Non-Isolated DC/DC Converters 1A DC/DC REG 4.75-18Vin 3.3Vout RoHS: Compliant | 835 |
|
$6.9300 / $8.4500 | Buy Now |
DISTI #
70052216
|
RS | Recom Switching Regulator, 4.75 - 18V Input, 3.3V Output, 1A | RECOM Power Inc. R-783.3-1.0 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0900 / $8.3500 | RFQ |
|
Future Electronics | R-78-xx Series Single Output 3.3 V high efficiency DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 19Tube |
|
$6.6800 / $7.0200 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 4.75 to 32VDC Input - 3.3VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
341 In Stock |
|
$6.7100 / $8.6200 | Buy Now |
DISTI #
R-783.3-1.0
|
TME | Converter: DC/DC, 3.3W, Uin: 4.75÷18V, Uout: 3.3VDC, Iout: 1A, SIP3 Min Qty: 1 | 192 |
|
$8.1500 / $9.5300 | Buy Now |
DISTI #
ANADCC2612
|
Rutronik | SwitchReg 4.75-18V to 3.3V 1A THT RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tube |
Stock DE - 91 Stock HK - 0 Stock US - 42 Stock SG - 0 |
|
$8.7500 / $10.1200 | Buy Now |
DISTI #
000000000006045653
|
Sager | Non-Isolated DC/DC Converters 1A DC/DC REG 4.75-18Vin 3.3Vout Min Qty: 1 | 449 |
|
$6.6500 / $7.1100 | Buy Now |
DISTI #
1793141
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0279 / $8.4482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-783.3-1.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-783.3-1.0
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 3.3W, Hybrid, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , SIP3,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 430 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.55 mm |