-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9470
|
Newark | Dc-Dc Converter, 12V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Current Max:1A, Product Range:R-78Bxx-1.0 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:16V Rohs Compliant: Yes |Recom Power R-78B12-1.0 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $11.1800 | Buy Now |
DISTI #
945-1046-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
661 In Stock |
|
$9.0673 / $11.0900 | Buy Now |
DISTI #
919-R-78B12-1.0
|
Mouser Electronics | Non-Isolated DC/DC Converters 1A DC/DC REG 16-34Vin 12Vout RoHS: Compliant | 448 |
|
$9.0600 / $11.0300 | Buy Now |
DISTI #
E02:0323_02023466
|
Arrow Electronics | Module DC-DC 32VIN 1-OUT 12V 1A 12W 3-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Europe - 74 |
|
$8.9529 / $10.8610 | Buy Now |
DISTI #
V36:1790_13993293
|
Arrow Electronics | Module DC-DC 32VIN 1-OUT 12V 1A 12W 3-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 | Americas - 30 |
|
$8.7520 / $10.6120 | Buy Now |
DISTI #
70051995
|
RS | DC-DC Converter, Out 12VDC, In 16 to 34VDC, Thru-Hole, Encapsulated, 1 | RECOM Power Inc. R-78B12-1.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 174 |
|
$9.9800 / $11.0900 | Buy Now |
|
Future Electronics | R-78B-1.0 Series Single Output 12 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$8.9800 / $9.4300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 16 to 32VDC Input - 12VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
33 In Stock 168 On Order |
|
$7.5600 / $10.0500 | Buy Now |
DISTI #
79021597
|
Verical | Module DC-DC 32VIN 1-OUT 12V 1A 12W 3-Pin SIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 74 |
|
$8.9133 / $10.8119 | Buy Now |
DISTI #
62451415
|
Verical | Module DC-DC 32VIN 1-OUT 12V 1A 12W 3-Pin SIP Tube Min Qty: 5 Package Multiple: 5 Date Code: 2218 | Americas - 33 |
|
$13.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78B12-1.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78B12-1.0
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP3,.25 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.25 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |