-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9496
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:R-78Cxx-1.0 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:8V Rohs Compliant: Yes |Recom Power R-78C5.0-1.0 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $10.7200 | Buy Now |
DISTI #
945-1395-5-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 4 Weeks Container: Tube |
9062 In Stock |
|
$8.6991 / $10.6300 | Buy Now |
DISTI #
919-R-78C5.0-1.0
|
Mouser Electronics | Non-Isolated DC/DC Converters CONV DC/DC 1A 8-42VIN 5.0VOUT RoHS: Compliant | 6070 |
|
$8.5400 / $10.6200 | Buy Now |
DISTI #
70425114
|
RS | Recom Switching Regulator, 8 - 42V Input, 5V Output, 1A | RECOM Power Inc. R-78C5.0-1.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 31 |
|
$9.5700 / $10.6300 | Buy Now |
|
Future Electronics | America Only - R-78C-1.0 Series Single Output 5 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Tube | 2928Tube |
|
$8.2100 / $8.3000 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 8 to 42VDC Input - 5VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
3435 In Stock |
|
$8.3700 / $10.7700 | Buy Now |
DISTI #
77584586
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 3-Pin SIP Module Tube Min Qty: 5 Package Multiple: 5 Date Code: 2319 | Americas - 3435 |
|
$10.1073 / $13.8789 | Buy Now |
DISTI #
68383807
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 3-Pin SIP Module Tube Min Qty: 42 Package Multiple: 42 Date Code: 2319 | Americas - 882 |
|
$10.1098 | Buy Now |
DISTI #
30588981
|
Verical | Module DC-DC 1-OUT 5V 1A 5W 3-Pin SIP Module Tube Min Qty: 4 Package Multiple: 1 | Americas - 26 |
|
$9.4875 | Buy Now |
DISTI #
R-78C5.0-1.0
|
TME | Converter: DC/DC, 5W, Uin: 8÷42V, Uout: 5VDC, Iout: 1A, SIP3, PCB Min Qty: 1 | 0 |
|
$9.4100 / $10.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78C5.0-1.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78C5.0-1.0
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 68 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R-78C5.0-1.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R-78C5.0-1.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7805-1000R | 5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range | CUI Inc | R-78C5.0-1.0 vs V7805-1000R |