-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9527
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:R-78T-1.0 Series, Dc/Dc Converter Mounting:Surface Mount Device, Input Voltage Dc Min:8V Rohs Compliant: Yes |Recom Power R-78T5.0-1.0/AC-TRAY Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $14.3100 | Buy Now |
DISTI #
945-2299-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1471 In Stock |
|
$11.0853 / $13.5600 | Buy Now |
DISTI #
919-R-78T5.0-1.0/AC
|
Mouser Electronics | Non-Isolated DC/DC Converters 8-42VIN 5V 1A SIP3 23x27.2x10mm RoHS: Compliant | 37 |
|
$11.0800 / $13.5600 | Buy Now |
DISTI #
70425285
|
RS | Non-Isolated DC-DC Converter 8 - 42V dc Input, 5V Output, 1A | RECOM Power Inc. R-78T5.0-1.0/AC-TRAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0800 | RFQ |
|
Future Electronics | 1A DC/DC-CONVERTER 'INNOLINE' SMD OF REG RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 0Tray |
|
$12.4800 / $13.1000 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 8 to 42VDC Input - 5VDC@1A Output - SMD RoHS: Compliant | 0 |
|
$11.0300 / $14.6000 | Buy Now |
DISTI #
R-78T5.0-1.0/ACTRA
|
TME | Converter: DC/DC, 5W, Uin: 8÷42V, Uout: 5VDC, Iout: 1A, SMD, PCB Min Qty: 1 | 38 |
|
$13.0700 / $15.3700 | Buy Now |
DISTI #
80099282
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$10.8400 / $12.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 5W 8-42VDC 5VDC 1A Op Fr | 0 |
|
$13.4206 / $14.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78T5.0-1.0/AC-TRAY
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78T5.0-1.0/AC-TRAY
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SMD-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-L3 | |
Length | 25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | L BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 23 mm |