Part Details for R-8580-360 by TE Connectivity
Overview of R-8580-360 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R-8580-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1728
|
Newark | Rtd Probe, -50 To 250Deg C, 100 Ohm, Sensing Temperature Min:-50°C, Sensing Temperature Max:250°C, Resistance:100Ohm, Product Range:- Rohs Compliant: Yes |Te Connectivity R-8580-360 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$90.1700 | Buy Now |
DISTI #
223-1639-ND
|
DigiKey | SENSOR RTD 100OHM PROBE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$108.3688 / $123.8500 | Buy Now |
DISTI #
R-8580-360
|
Avnet Americas | Temp Sensor Analog Serial (3-Wire) - Bulk (Alt: R-8580-360) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$90.4352 / $108.8288 | Buy Now |
DISTI #
03AC1728
|
Avnet Americas | Temp Sensor Analog Serial (3-Wire) - Bulk (Alt: 03AC1728) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$106.3200 / $127.8900 | Buy Now |
DISTI #
824-R-8580-360
|
Mouser Electronics | Sensor Hardware & Accessories RTD,BRG,SS,P100,385,.12%,.188D RoHS: Compliant | 6 |
|
$105.3700 / $123.8300 | Buy Now |
DISTI #
TSSR-8580-360
|
Heilind Electronics | RTD,BRG,SS,P100,385,.12%,.188D TEMPERATURE | Americas - 14 in Stock |
|
$79.4592 / $111.8530 | Buy Now |
|
Onlinecomponents.com | RTD,BRG,SS,P100,385,.12%,.188D RoHS: Compliant | 0 |
|
$98.5800 / $127.7300 | Buy Now |
DISTI #
R-8580-360
|
TTI | Sensor Hardware & Accessories RTD,BRG,SS,P100,385,.12%,.188D RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$74.0000 / $92.9000 | Buy Now |
DISTI #
TSSR-8580-360
|
Interstate Connecting Components | RTD,BRG,SS,P100,385,.12%,.188D TEMPERATURE | 4 |
|
$79.4592 / $111.8530 | Buy Now |
DISTI #
R-8580-360
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 10 | 0 |
|
$68.9800 / $95.8000 | Buy Now |
Part Details for R-8580-360
R-8580-360 CAD Models
R-8580-360 Part Data Attributes
|
R-8580-360
TE Connectivity
Buy Now
|
Compare Parts:
R-8580-360
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |