Part Details for R10-E1M4-V700 by TE Connectivity
Overview of R10-E1M4-V700 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1M4-V700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8061
|
Newark | R10-E1M4-V700=R10 Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1M4-V700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$85.5200 | Buy Now |
DISTI #
95F9224
|
Newark | Power Relay, 4Pdt, 24Vdc, Plug In, Contact Configuration:4Pdt, Relay Mounting:Quick Connect, Coil Type:Dc Monostable, Relay Terminals:Quick Connect, Coil Resistance:700Ohm, Approvals & Standards:-, Carry Current:7.5A, Depth:29.59Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1M4-V700 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4400 | Buy Now |
DISTI #
2266-R10-E1M4-V700-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 49 Weeks Container: Tray MARKETPLACE PRODUCT |
67 In Stock |
|
$69.0400 / $73.0900 | Buy Now |
DISTI #
PB453-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7306 | Buy Now |
DISTI #
6-1393765-0
|
Avnet Americas | Electromechanical Relay 4PDT 5A 24VDC 700Ohm Plug-In - Bulk (Alt: 6-1393765-0) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$56.5220 / $68.0180 | Buy Now |
DISTI #
655-R10-E1M4-V700
|
Mouser Electronics | Industrial Relays 4PDT SOLDER 700 OHMS RoHS: Compliant | 0 |
|
$82.2300 | Order Now |
|
Onlinecomponents.com | Power Relay 24VDC 5A 4PDT(24.1x18.7x30.2)mm Socket RoHS: Compliant |
71 In Stock 350 On Order |
|
$66.0800 / $71.5400 | Buy Now |
DISTI #
16506719
|
Verical | Power Relay 24VDC 5A 4PDT(24.1x18.67x30.2)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 67 |
|
$64.7400 / $68.5400 | Buy Now |
DISTI #
59681545
|
Verical | Power Relay 24VDC 5A 4PDT(24.1x18.67x30.2)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 3 |
|
$89.7616 | Buy Now |
DISTI #
TE Connectivity R10-E1M4-V700
|
PEI Genesis | Power/Signal Relay 4 Form C | 71 |
|
Buy Now |
Part Details for R10-E1M4-V700
R10-E1M4-V700 CAD Models
R10-E1M4-V700 Part Data Attributes:
|
R10-E1M4-V700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1M4-V700
TE Connectivity
POWER/SIGNAL RELAY
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Power | 900 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |