Part Details for R10-E1P2-115V by TE Connectivity
Overview of R10-E1P2-115V by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1P2-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8064
|
Newark | |Potter&brumfield Te Connectivity R10-E1P2-115V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$84.4700 / $115.5500 | Buy Now |
DISTI #
29C2156
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 3A, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:3A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1P2-115V Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5900 | Buy Now |
DISTI #
PB2889-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 115V Min Qty: 350 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.1585 | Buy Now |
DISTI #
655-R10-E1P2-115V
|
Mouser Electronics | Industrial Relays DPDT 3A 115VAC GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$62.1100 | Order Now |
|
Onlinecomponents.com | Power Relay 115VAC 3A DPDT(24.1x18.7x30.2)mm Socket RoHS: Compliant |
339 In Stock 150 On Order |
|
$58.5400 / $60.6300 | Buy Now |
DISTI #
81003800
|
Verical | Power Relay 115VAC 3A DPDT(24.1x18.67x30.2)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 299 |
|
$78.8190 | Buy Now |
DISTI #
80324456
|
Verical | Power Relay 115VAC 3A DPDT(24.1x18.67x30.2)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$79.4700 / $106.4500 | Buy Now |
DISTI #
7-1393765-0
|
TTI | General Purpose Relays R10-E1P2-115V Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 21 In Stock |
|
$57.2200 / $65.1800 | Buy Now |
DISTI #
000000000000267846
|
Sager | Industrial Relays DPDT 3A 115VAC GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$60.3000 | Buy Now |
|
Master Electronics | Power Relay 115VAC 3A DPDT(24.1x18.7x30.2)mm Socket RoHS: Compliant |
339 In Stock 150 On Order |
|
$58.5400 / $60.6300 | Buy Now |
Part Details for R10-E1P2-115V
R10-E1P2-115V CAD Models
R10-E1P2-115V Part Data Attributes
|
R10-E1P2-115V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1P2-115V
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1500mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Power | 1500 mW | |
Coil Resistance | 9000 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |