Part Details for R10-E1P2-V700 (ALTERNATE: 6-1393765-9) by TE Connectivity
Overview of R10-E1P2-V700 (ALTERNATE: 6-1393765-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1P2-V700 (ALTERNATE: 6-1393765-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198961
|
RS | DPDT-CO Socket Mount RelayPlug In 3 A 24V dc, R10 Series | TE Connectivity R10-E1P2-V700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 111 |
|
$35.2800 / $44.1000 | Buy Now |