Part Details for R10-E1P4-V185 by TE Connectivity
Overview of R10-E1P4-V185 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1P4-V185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1105
|
Newark | Relay, 4Pdt, 120Vac, 30Vdc, 3A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:3A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1P4-V185 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$60.3200 | Buy Now |
DISTI #
PB1806-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 12V Min Qty: 350 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7791 | Buy Now |
DISTI #
7-1393765-4
|
Avnet Americas | Electromechanical Relay 4PDT 3A 12VDC 185Ohm Plug-In - Bulk (Alt: 7-1393765-4) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8722 / $47.9818 | Buy Now |
DISTI #
655-R10-E1P4-V185
|
Mouser Electronics | Industrial Relays 4PDT 3A 12VDC 185Ohm GENPURPOSE RELAY RoHS: Compliant | 0 |
|
$58.0000 | Order Now |
|
Onlinecomponents.com | Power Relay 12VDC 3A 4PDT(24.1x18.7x30.2)mm Socket RoHS: Compliant |
168 On Order |
|
$42.7500 / $130.7800 | Buy Now |
DISTI #
7-1393765-4
|
TTI | General Purpose Relays R10-E1P4-V185 pbFree: Pb-Free Min Qty: 350 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$56.3200 | Buy Now |
DISTI #
000000000000048884
|
Sager | Industrial Relays 4PDT 3A 12VDC 185Ohm GENPURPOSE RELAY Min Qty: 50 | 0 |
|
$56.3200 | Buy Now |
|
Master Electronics | Power Relay 12VDC 3A 4PDT(24.1x18.7x30.2)mm Socket RoHS: Compliant |
168 On Order |
|
$42.7500 / $130.7800 | Buy Now |
Part Details for R10-E1P4-V185
R10-E1P4-V185 CAD Models
R10-E1P4-V185 Part Data Attributes
|
R10-E1P4-V185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1P4-V185
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 900 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
Alternate Parts for R10-E1P4-V185
This table gives cross-reference parts and alternative options found for R10-E1P4-V185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R10-E1P4-V185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1393766-3 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1P4-V185 vs 5-1393766-3 |
1393767-3 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1P4-V185 vs 1393767-3 |
7-1393765-4 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1P4-V185 vs 7-1393765-4 |