Part Details for R10-E1W2-V185 by TE Connectivity
Overview of R10-E1W2-V185 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1W2-V185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3614
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 7.5A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:7.5A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:28Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1W2-V185 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$29.6900 | Buy Now |
DISTI #
PB771-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 7.5A 12V Min Qty: 350 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3078 | Buy Now |
DISTI #
8-1393765-9
|
Avnet Americas | Electromechanical Relay DPDT 7.5A 12VDC 185Ohm Plug-In - Bulk (Alt: 8-1393765-9) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4860 / $53.5340 | Buy Now |
DISTI #
06R3614
|
Avnet Americas | Electromechanical Relay DPDT 7.5A 12VDC 185Ohm Plug-In - Bulk (Alt: 06R3614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 3 Days Container: Bulk | 233 Partner Stock |
|
$57.2000 / $63.2900 | Buy Now |
DISTI #
655-R10-E1W2-V185
|
Mouser Electronics | Industrial Relays DPDT 7.5Amp GEN PURP RoHS: Compliant | 4 |
|
$64.7200 / $72.3300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 7.5A DPDT(24.1x18.7x30.2)mm Socket RoHS: Compliant | 0 |
|
$47.6900 / $139.4500 | Buy Now |
DISTI #
35876033
|
Verical | Power Relay 12VDC 7.5A DPDT(24.1x18.7x30.2)mm Socket Min Qty: 2 Package Multiple: 1 | Americas - 233 |
|
$35.5266 / $41.6426 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$28.1239 / $29.2500 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500MW (COIL), 7.5A (CONTACT), DC INPUT, AC/DC OUTPUT, SOCKET MOUNT | 6 |
|
$46.4393 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500MW (COIL), 7.5A (CONTACT), DC INPUT, AC/DC OUTPUT, SOCKET MOUNT | 22 |
|
$30.4688 / $31.6875 | Buy Now |
Part Details for R10-E1W2-V185
R10-E1W2-V185 CAD Models
R10-E1W2-V185 Part Data Attributes
|
R10-E1W2-V185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1W2-V185
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 7.5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 900 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |