Part Details for R10-E1W4-S1.8K by TE Connectivity
Overview of R10-E1W4-S1.8K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1W4-S1.8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3800
|
Newark | R10-E1W4-S1.8K=R10 |Potter&brumfield Te Connectivity R10-E1W4-S1.8K Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6700 | Buy Now |
DISTI #
PB2901-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7.5A 24V Min Qty: 350 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.5327 | Buy Now |
DISTI #
655-R10-E1W4-S1.8K
|
Mouser Electronics | Industrial Relays 4PDT 7.5A 24VDC GEN PURPOSE RELAY | 0 |
|
$96.7500 | Order Now |
DISTI #
71996349
|
RS | Relay, R10-E1W4-S1.8K=R10 | TE Connectivity R10-E1W4-S1.8K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$91.7400 | RFQ |
|
Onlinecomponents.com | Power Relay, 24VDC, 350mW RoHS: Compliant | 0 |
|
$76.5700 / $223.8900 | Buy Now |
DISTI #
000000000002452750
|
Sager | Industrial Relays 4PDT 7.5A 24VDC GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$100.8800 | Buy Now |
|
Master Electronics | Power Relay, 24VDC, 350mW RoHS: Compliant | 0 |
|
$76.5700 / $223.8900 | Buy Now |
Part Details for R10-E1W4-S1.8K
R10-E1W4-S1.8K CAD Models
R10-E1W4-S1.8K Part Data Attributes:
|
R10-E1W4-S1.8K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1W4-S1.8K
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.007A (Coil), 24VDC (Coil), 350mW (Coil), 7.5A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Power | 350 mW | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |