Part Details for R10-E1X2-24V by TE Connectivity
Overview of R10-E1X2-24V by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1X2-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1342
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X2-24V Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8600 | Buy Now |
DISTI #
PB1542-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 24V Min Qty: 350 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0296 | Buy Now |
DISTI #
1-1393766-1
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VAC 500Ohm Plug-In - Bulk (Alt: 1-1393766-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2468 / $47.2292 | Buy Now |
DISTI #
655-R10-E1X2-24V
|
Mouser Electronics | Industrial Relays DPDT 5A 24VAC 500Ohm GENPURPOSE RELAY RoHS: Compliant | 161 |
|
$43.9000 / $48.3800 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 5A DPDT(29.6x18.7x30.2)mm Socket RoHS: Compliant | 0 |
|
$42.0800 / $123.0200 | Buy Now |
DISTI #
1-1393766-1
|
TTI | General Purpose Relays R10-E1X2-24V Min Qty: 350 Package Multiple: 50 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$47.5500 | Buy Now |
DISTI #
1-1393766-1
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VAC 500Ohm Plug-In - Bulk (Alt: 1-1393766-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2468 / $47.2292 | Buy Now |
DISTI #
1-1393766-1
|
Avnet Americas | Electromechanical Relay DPDT 5A 24VAC 500Ohm Plug-In - Bulk (Alt: 1-1393766-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2468 / $47.2292 | Buy Now |
DISTI #
000000000000267852
|
Sager | Industrial Relays DPDT 5A 24VAC 500Ohm GENPURPOSE RELAY Min Qty: 50 | 0 |
|
$55.4300 | Buy Now |
DISTI #
4855220
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.1623 | Buy Now |
Part Details for R10-E1X2-24V
R10-E1X2-24V CAD Models
R10-E1X2-24V Part Data Attributes
|
R10-E1X2-24V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1X2-24V
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1500mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(AC)-Max | 0.063 A | |
Coil Power | 1500 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |