Part Details for R10-E1X4-115V by TE Connectivity
Overview of R10-E1X4-115V by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1X4-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7112
|
Newark | Relay, 4Pdt, 120Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:115Vac, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X4-115V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$75.4500 | Buy Now |
DISTI #
PB599-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 115V Min Qty: 350 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.3426 | Buy Now |
DISTI #
14N7112
|
Avnet Americas | R10 Series Electromechanical Relay 4PDT 5A 115VAC 9000Ohm Socket - Bulk (Alt: 14N7112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 3 Days Container: Bulk | 294 Partner Stock |
|
$76.4400 | Buy Now |
DISTI #
655-R10-E1X4-115V
|
Mouser Electronics | Industrial Relays 4PDT 115VAC SOLDER RoHS: Compliant | 0 |
|
$84.1800 | Order Now |
|
Onlinecomponents.com | Power Relay 115VAC 5A 4PDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
299 In Stock |
|
$63.5600 / $86.3300 | Buy Now |
DISTI #
76917266
|
Verical | Power Relay 115VAC 5A 4PDT(29.6x18.7x30.2)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 294 |
|
$92.0122 | Buy Now |
DISTI #
55871445
|
Verical | Power Relay 115VAC 5A 4PDT(29.6x18.7x30.2)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 290 |
|
$85.3371 / $108.3187 | Buy Now |
DISTI #
1-1393766-8
|
TTI | General Purpose Relays R10-E1X4-115V Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 38 In Stock |
|
$66.5700 / $77.1700 | Buy Now |
DISTI #
000000000000048895
|
Sager | Industrial Relays 4PDT 115VAC SOLDER Min Qty: 50 | 0 |
|
$81.7300 | Buy Now |
|
Master Electronics | Power Relay 115VAC 5A 4PDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
299 In Stock |
|
$63.5600 / $86.3300 | Buy Now |
Part Details for R10-E1X4-115V
R10-E1X4-115V CAD Models
R10-E1X4-115V Part Data Attributes
|
R10-E1X4-115V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1X4-115V
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1500mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Power | 1500 mW | |
Coil Resistance | 9000 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |