There are no models available for this part yet.
Overview of R10-E1X6-V1.5K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R10-E1X6-V1.5K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ7566
|
Newark | R10-E1X6-V1.5K=R10 |Potter&brumfield Te Connectivity R10-E1X6-V1.5K RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$62.3500 / $63.7900 | Buy Now | |
DISTI #
62F3055
|
Newark | R10-E1X6-V1.5K=R10 |Potter&brumfield Te Connectivity R10-E1X6-V1.5K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1200 | Buy Now | |
DISTI #
2266-R10-E1X6-V1.5K-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 5A 48V Min Qty: 2 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
35 In Stock |
|
$65.8500 / $69.7300 | Buy Now | |
DISTI #
PB2908-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 5A 48V Min Qty: 2 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6057 | Buy Now | |
DISTI #
655-R10-E1X6-V1.5K
|
Mouser Electronics | Industrial Relays 6PDT 5A48VDC 1.5KOhm GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$63.8800 | Order Now | |
DISTI #
71996427
|
RS | Relay, R10-E1X6-V1.5K=R10 | TE Connectivity R10-E1X6-V1.5K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$74.7800 | RFQ | |
Onlinecomponents.com | Power Relay 48VDC 1.5KOhm 5A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
314 In Stock |
|
$63.0000 / $68.2400 | Buy Now | ||
DISTI #
55871578
|
Verical | Power Relay 48VDC 1.5KOhm 5A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 270 |
|
$76.1075 / $85.6211 | Buy Now | |
DISTI #
37046573
|
Verical | Power Relay 48VDC 1.5KOhm 5A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$61.7500 / $65.3900 | Buy Now | |
DISTI #
000000000002452755
|
Sager | Industrial Relays 6PDT 5A48VDC 1.5KOhm GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$76.1500 | Buy Now |
CAD Models for R10-E1X6-V1.5K by TE Connectivity
Part Data Attributes for R10-E1X6-V1.5K by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
18.7 mm
|
Body Height
|
30.2 mm
|
Body Length or Diameter
|
29.6 mm
|
Coil Current(DC)-Max
|
0.018 A
|
Coil Power
|
1600 mW
|
Coil Resistance
|
1500 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
120 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
1000 Vrms
|
Dielectric Strength Between Open Contacts
|
500 Vrms
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Insulation Resistance
|
10000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
70 °C
|
Physical Dimension
|
29.6mm x 18.7mm x 30.2mm
|
Reference Standard
|
CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
6 FORM C
|
Relay Function
|
6PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
40 g
|