-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 6PDT, MOMENTARY, 0.071A (COIL), 12VDC (COIL), 850mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F121
|
Newark | Relay, 6Pdt, 120Vac, 30Vdc, 5A, Contact Configuration:6Pdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X6-V90 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$71.7300 | Buy Now |
DISTI #
PB773-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 5A 12V Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
190 In Stock |
|
$60.8727 / $77.1100 | Buy Now |
DISTI #
655-R10-E1X6-V90
|
Mouser Electronics | Industrial Relays 6PDT 5Amps 12VDC RoHS: Compliant | 0 |
|
$68.9700 | Order Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A 6PDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
210 In Stock |
|
$58.2700 / $79.1800 | Buy Now |
DISTI #
2-1393766-4
|
TTI | General Purpose Relays R10-E1X6-V90 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 Limited Supply - Call TTI |
|
$58.3900 / $76.4500 | Buy Now |
DISTI #
000000000000267860
|
Sager | Industrial Relays 6PDT 5Amps 12VDC Min Qty: 50 | 0 |
|
$66.9700 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A 6PDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
210 In Stock |
|
$58.2700 / $79.1800 | Buy Now |
|
Neutron USA | RELAY, MONOSTABLE MAGNETIC COIL SYSTEM, 5 A, 6 FORM C, 6PDT, 6 C/O | 50 |
|
$194.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R10-E1X6-V90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1X6-V90
TE Connectivity
POWER/SIGNAL RELAY, 6PDT, MOMENTARY, 0.071A (COIL), 12VDC (COIL), 850mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.071 A | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |