Part Details for R10-E1X8-V350 by TE Connectivity
Overview of R10-E1X8-V350 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1X8-V350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3807
|
Newark | R10-E1X8-V350=R10 |Potter&brumfield Te Connectivity R10-E1X8-V350 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.1900 | Buy Now |
DISTI #
PB2910-ND
|
DigiKey | RELAY GEN PURPOSE 8PDT 5A 24V Min Qty: 350 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.1133 | Buy Now |
DISTI #
655-R10-E1X8-V350
|
Mouser Electronics | Industrial Relays 8PDT 5A 24VDC 350Ohm GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$114.1000 | Order Now |
DISTI #
71996635
|
RS | Relay, R10-E1X8-V350=R10 | TE Connectivity R10-E1X8-V350 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$128.7500 | RFQ |
|
Onlinecomponents.com | Power Relay 24VDC 350Ohm 5A 8PDT(40.13x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
26 In Stock |
|
$106.5100 / $131.8100 | Buy Now |
DISTI #
55871231
|
Verical | Power Relay 24VDC 350Ohm 5A 8PDT(40.13x18.67x30.15)mm Plug-In General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 1631 | Americas - 25 |
|
$142.6121 / $162.5277 | Buy Now |
DISTI #
000000000002452758
|
Sager | Industrial Relays 8PDT 5A 24VDC 350Ohm GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$141.5800 | Buy Now |
|
Master Electronics | Power Relay 24VDC 350Ohm 5A 8PDT(40.13x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
26 In Stock |
|
$106.5100 / $131.8100 | Buy Now |
Part Details for R10-E1X8-V350
R10-E1X8-V350 CAD Models
R10-E1X8-V350 Part Data Attributes
|
R10-E1X8-V350
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1X8-V350
TE Connectivity
Power/Signal Relay, 8 Form C, 8PDT, Momentary, 0.042A (Coil), 24VDC (Coil), 1700mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 1700 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 8 FORM C | |
Relay Function | 8PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |