Part Details for R10-E1Y1-SS1.0K by TE Connectivity
Overview of R10-E1Y1-SS1.0K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1Y1-SS1.0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T4348
|
Newark | R10-E1Y1-Ss1.0K=R10 Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Y1-SS1.0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$41.0300 | Buy Now |
DISTI #
17M1798
|
Newark | Power Relay, Spdt, 6Vdc, 3A, Plug In, Contact Configuration:Spdt, Relay Mounting:Quick Connect, Coil Type:Dc Monostable, Coil Resistance:1Kohm, Approvals & Standards:-, Carry Current:3A, Coil Voltage Dc Max:6V, Contact Current Max:2Arohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Y1-SS1.0K Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4500 | Buy Now |
DISTI #
PB2911-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 3A 6V Min Qty: 350 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.1664 | Buy Now |
DISTI #
655-R10-E1Y1-SS1.0K
|
Mouser Electronics | Industrial Relays SPDT 2A 6VDC 1KOhm GEN PURPOSE RELAY | 42 |
|
$56.9600 / $72.1400 | Buy Now |
DISTI #
71996576
|
RS | Relay, R10-E1Y1-SS1.0K=R10 | TE Connectivity R10-E1Y1-SS1.0K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1700 | RFQ |
|
Onlinecomponents.com | Power Relay 6VDC 3A SPDT(29.6x18.7x30.2)mm Socket RoHS: Compliant | 0 |
|
$47.5700 / $139.0800 | Buy Now |
DISTI #
68771352
|
Verical | Power Relay 6VDC 3A SPDT(29.6mm 18.67mm 30.2mm) Socket Min Qty: 2 Package Multiple: 1 | Americas - 54 |
|
$50.0548 / $57.5478 | Buy Now |
DISTI #
TE Connectivity R10-E1Y1-SS1.0K
|
PEI Genesis | Power/Signal Relay 1 Form C | 0 |
|
Buy Now | |
DISTI #
000000000000048903
|
Sager | Industrial Relays SPDT 2A 6VDC 1KOhm GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$62.6700 | Buy Now |
|
Master Electronics | Power Relay 6VDC 3A SPDT(29.6x18.7x30.2)mm Socket RoHS: Compliant | 0 |
|
$47.5700 / $139.0800 | Buy Now |
Part Details for R10-E1Y1-SS1.0K
R10-E1Y1-SS1.0K CAD Models
R10-E1Y1-SS1.0K Part Data Attributes
|
R10-E1Y1-SS1.0K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Y1-SS1.0K
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.003A (COIL), 6VDC (COIL), 20mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.003 A | |
Coil Power | 40 mW | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |