Part Details for R10-E1Y2-S200 by TE Connectivity
Overview of R10-E1Y2-S200 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1Y2-S200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7568
|
Newark | R10-E1Y2-S200=R10 |Potter&brumfield Te Connectivity R10-E1Y2-S200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$59.1700 / $78.3600 | Buy Now |
DISTI #
89C1728
|
Newark | R10-E1Y2-S200=R10 |Potter&brumfield Te Connectivity R10-E1Y2-S200 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1800 | Buy Now |
DISTI #
2266-R10-E1Y2-S200-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 6V Min Qty: 2 Lead time: 39 Weeks Container: Tray MARKETPLACE PRODUCT |
47 In Stock |
|
$57.8500 / $61.2500 | Buy Now |
DISTI #
PB2915-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 6V Min Qty: 2 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7580 | Buy Now |
DISTI #
650-R10-E1Y2-S200
|
Mouser Electronics | Industrial Relays R10-E1Y2-S200=R10 | 0 |
|
$68.9000 | Order Now |
DISTI #
71996533
|
RS | Relay, R10-E1Y2-S200=R10 | TE Connectivity R10-E1Y2-S200 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7700 | RFQ |
|
Onlinecomponents.com | Power Relay 6VDC 200Ohm 3A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
731 In Stock |
|
$62.7600 / $85.2200 | Buy Now |
DISTI #
55871338
|
Verical | Power Relay 6VDC 200Ohm 3A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 664 |
|
$77.8502 / $106.9260 | Buy Now |
DISTI #
45254892
|
Verical | Power Relay 6VDC 200Ohm 3A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$54.2500 / $57.4400 | Buy Now |
DISTI #
TE Connectivity R10-E1Y2-S200
|
PEI Genesis | Power/Signal Relay 2 Form C | 731 |
|
Buy Now |
Part Details for R10-E1Y2-S200
R10-E1Y2-S200 CAD Models
R10-E1Y2-S200 Part Data Attributes:
|
R10-E1Y2-S200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Y2-S200
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 6VDC (Coil), 180mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 180 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.32mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |