Part Details for R10-E1Y2-V185 (ALTERNATE: 4-1393766-0) by TE Connectivity
Overview of R10-E1Y2-V185 (ALTERNATE: 4-1393766-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1Y2-V185 (ALTERNATE: 4-1393766-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199187
|
RS | Relay, E-Mech, DPDT, 2A, Ctrl-V 3-115DC, Vol-Rtg 120/28AC/DC, 10 Pin, R10 Series | TE Connectivity R10-E1Y2-V185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$33.9400 / $42.4200 | Buy Now |