Part Details for R10-E1Y2-V185 by TE Connectivity
Overview of R10-E1Y2-V185 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1Y2-V185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9310
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 2A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:2A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Y2-V185 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2500 | Buy Now |
DISTI #
PB117-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 12V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
304 In Stock |
|
$33.9360 / $42.4200 | Buy Now |
DISTI #
4-1393766-0
|
Avnet Americas | Electromechanical Relay DPDT 3A 12VDC 185Ohm Plug-In - Bulk (Alt: 4-1393766-0) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7800 / $29.8200 | Buy Now |
DISTI #
655-R10-E1Y2-V185
|
Mouser Electronics | Industrial Relays DPDT PLG-N 185 OHMS RoHS: Compliant | 120 |
|
$31.8100 / $42.4100 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 3A DPDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
10215 In Stock |
|
$28.9400 / $40.4500 | Buy Now |
DISTI #
16506754
|
Verical | Power Relay 12VDC 3A DPDT(29.6x18.7x30.2)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 10150 |
|
$24.0900 / $30.0500 | Buy Now |
DISTI #
79356522
|
Verical | Power Relay 12VDC 3A DPDT(29.6x18.7x30.2)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 1740 | Americas - 63 |
|
$38.2201 / $51.2025 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 54 |
|
$18.3585 / $19.8900 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT (Also Known As: R10-E1-Y2-V185) | 1 |
|
$18.6600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT | 1 |
|
$18.6600 | Buy Now |
Part Details for R10-E1Y2-V185
R10-E1Y2-V185 CAD Models
R10-E1Y2-V185 Part Data Attributes
|
R10-E1Y2-V185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Y2-V185
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 900 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |