Part Details for R10-E1Y2-V700 by TE Connectivity
Overview of R10-E1Y2-V700 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1Y2-V700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1803
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 2A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:2A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Y2-V700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$30.0000 / $32.3100 | Buy Now |
DISTI #
PB118-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
193 In Stock |
|
$33.9360 / $42.4200 | Buy Now |
DISTI #
4-1393766-4
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 700Ohm Plug-In - Bulk (Alt: 4-1393766-4) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7800 / $29.8200 | Buy Now |
DISTI #
17M1803
|
Avnet Americas | Electromechanical Relay DPDT 3A 24VDC 700Ohm Plug-In - Bulk (Alt: 17M1803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 298 Partner Stock |
|
$34.6100 / $41.6200 | Buy Now |
DISTI #
655-R10-E1Y2-V700
|
Mouser Electronics | Industrial Relays DPDT PLG-N 700 OHMS RoHS: Compliant | 86 |
|
$31.9200 / $39.5600 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 3A Contact - 120VAC/30VDC Switching - Non Latching Coil - Plug In - Socketable. RoHS: Compliant |
47 In Stock 350 On Order |
|
$27.4200 / $40.8100 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 24VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT (Also Known As: R10-E1-Y2-V700) | 1 |
|
$25.9600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 24VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT | 1 |
|
$25.9600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 24VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT | 5 |
|
$40.8300 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 24VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT (Also Known As: R10-E1-Y2-V700) | 5 |
|
$40.8300 | Buy Now |
Part Details for R10-E1Y2-V700
R10-E1Y2-V700 CAD Models
R10-E1Y2-V700 Part Data Attributes
|
R10-E1Y2-V700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Y2-V700
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.021A (COIL), 24VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Power | 900 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
Alternate Parts for R10-E1Y2-V700
This table gives cross-reference parts and alternative options found for R10-E1Y2-V700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R10-E1Y2-V700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393767-9 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1Y2-V700 vs 2-1393767-9 |