Part Details for R10-E1Y4-V2.5K by TE Connectivity
Overview of R10-E1Y4-V2.5K by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1Y4-V2.5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1804
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 2A, Contact Configuration:4Pdt, Coil Voltage:48Vdc, Contact Current:2A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Y4-V2.5K Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5800 | Buy Now |
DISTI #
PB123-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 48V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
62 In Stock |
|
$30.1384 / $37.6700 | Buy Now |
DISTI #
655-R10-E1Y4-V2.5K
|
Mouser Electronics | Industrial Relays 4PDT SLDER 2.5K OHMS RoHS: Compliant | 112 |
|
$35.5100 / $37.6700 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 3A 4PDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
148 In Stock |
|
$29.2600 / $47.4000 | Buy Now |
DISTI #
55871421
|
Verical | Power Relay 48VDC 3A 4PDT(29.6x18.67x30.2)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 143 |
|
$62.3684 | Buy Now |
DISTI #
5-1393766-5
|
TTI | General Purpose Relays R10-E1Y4-V2.5K pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 947 In Stock |
|
$31.0700 / $49.2600 | Buy Now |
DISTI #
000000000000267866
|
Sager | Industrial Relays 4PDT SLDER 2.5K OHMS Min Qty: 50 | 0 |
|
$47.4300 | Buy Now |
|
Master Electronics | Power Relay 48VDC 3A 4PDT(29.6x18.7x30.2)mm Socket RoHS: Compliant |
148 In Stock |
|
$29.2600 / $47.4000 | Buy Now |
|
Neutron USA | Relay, E-Mech, 4PDT, 2A, Ctrl-V 3-115DC, Vol-Rtg 120/28AC/DC, 16 Pin, R10-E1Y4-V2.5K | 50 |
|
$150.8100 | Buy Now |
Part Details for R10-E1Y4-V2.5K
R10-E1Y4-V2.5K CAD Models
R10-E1Y4-V2.5K Part Data Attributes
|
R10-E1Y4-V2.5K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Y4-V2.5K
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.01A (COIL), 48VDC (COIL), 500mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Power | 900 mW | |
Coil Resistance | 2500 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |