Part Details for R10-E1Z4-V700 by TE Connectivity
Overview of R10-E1Z4-V700 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1Z4-V700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F128
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 3A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:3A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Z4-V700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$113.8300 | Buy Now |
DISTI #
PB1973-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 24V Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
164 In Stock |
|
$62.0696 / $78.6200 | Buy Now |
DISTI #
45F128
|
Avnet Americas | Electromechanical Relay 4PDT 2A 24VDC 700Ohm Plug-In - Bulk (Alt: 45F128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$91.7000 | Buy Now |
DISTI #
8-1393766-1
|
Avnet Americas | Electromechanical Relay 4PDT 2A 24VDC 700Ohm Plug-In - Bulk (Alt: 8-1393766-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$75.2368 / $90.5392 | Buy Now |
DISTI #
655-R10-E1Z4-V700
|
Mouser Electronics | Industrial Relays 4PDT 2A 24VDC 700Ohm GENPURPOSE RELAY RoHS: Compliant | 0 |
|
$78.6200 | Order Now |
|
Onlinecomponents.com | Signal Relay 24VDC 7.5A 4PDT(29.6x18.7x30.15)mm Socket RoHS: Compliant |
961 In Stock |
|
$82.6400 / $104.7900 | Buy Now |
DISTI #
16506771
|
Verical | Signal Relay 24VDC 7.5A 4PDT(29.6x18.7x30.15)mm Socket Min Qty: 50 Package Multiple: 50 | Americas - 750 |
|
$86.1800 | Buy Now |
DISTI #
55871656
|
Verical | Signal Relay 24VDC 7.5A 4PDT(29.6x18.7x30.15)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 204 |
|
$137.8816 | Buy Now |
|
Quest Components | RELAY GP 4PDT 2A 24VDC (Also Known As: R10-E1-Z4-V700) | 2 |
|
$60.5179 | Buy Now |
|
Quest Components | RELAY GP 4PDT 2A 24VDC | 2 |
|
$60.5179 | Buy Now |
Part Details for R10-E1Z4-V700
R10-E1Z4-V700 CAD Models
R10-E1Z4-V700 Part Data Attributes
|
R10-E1Z4-V700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Z4-V700
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Power | 900 mW | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |